Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $63.590 ($73.1285) |
Price for:Each
Minimum: 1
Multiple: 1
$63.59 ($73.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The MSB.00.250.LTE060 is a 60cm RF Coaxial Cable Assembly with FFS straight plug to FFS straight plug connection.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
23.6"
Coaxial Cable Type
RG174A
Connector Type B
FFS Straight Plug
Jacket Colour
Brown
Cable Length - Metric
0.6m
Connector Type A
FFS Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01468