You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC1298A-LA - 

Demonstration Board, IF / Baseband Receiver, 12-Bit, -La, Ltm9002, Data Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1298A-LA
Order Code:
1871325
Technical Datasheet:
DC1298A-LA   Datasheet
See all Technical Docs

Product Overview

DC1298A-LA demonstration board for the evaluation of LTM9002-LA 12bit, 65Msps dual channel IF/ baseband receiver subsystem. Utilizing an integrated system in a package technology, it includes a dual high speed 12bit A/D converter, matching network, anti aliasing filter and two low noise, differential amplifiers. It is designed for digitizing wide dynamic range signals with an intermediate frequency up to 140MHz. The amplifiers allow either AC or DC coupled input drive. A single 3V supply allows low power operation. A separate output supply allows the outputs to drive 0.5V to 3.3V logic. An optional multiplexer allows both channels to share a digital output bus. Two single ended CLK inputs can be driven together or independently. An optional clock duty cycle stabilizer allows high performance. DC1298 plugs into the DC890 Data Acquisition demo board and the output can be easily analyzed with PScope data processing software.
  • Integrated dual 12bit, high speed ADC, passive filters and fixed gain differential amplifiers
  • Up to 140MHz IF range
  • Lowpass filter versions
  • Integrated low noise, low distortion amplifiers
  • Clock duty cycle stabilizer
  • Low power
  • Shutdown and nap modes
  • 65Msps sampling, 25MHz LPF, 20dB gain

Applications

Communications & Networking, Wireless

Footnotes

Companion with DC890B data collection board. Sold separately

Product Information

:
IF Receiver
:
Linear Technology
:
Data Converter
:
LTM9002
:
Demo Board LTM9002-LA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$485.22 ( $558.00  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $485.22 ($558.00)