You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC1513B-AC - 

Demonstration Board, Direct Conversion Receiver Subsystem, -Ac, Ltm9004, Data Converter

DC1513B-AC - Demonstration Board, Direct Conversion Receiver Subsystem, -Ac, Ltm9004, Data Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1513B-AC
Order Code:
1871332
Technical Datasheet:
DC1513B-AC   Datasheet
See all Technical Docs

Product Overview

DC1513B-AC demonstration board is an evaluation board featuring LTM9004 14bit direct conversion receiver subsystem. Utilizing an integrated system in a package technology, the LTM9004 is a uModule receiver that includes a dual high speed 14bit A/D converter, lowpass filter, differential gain stages and a quadrature demodulator. The entire chain is DC coupled and provides access for DC offset adjustment. An optional multiplexer allows both channels to share a digital output bus. An optional clock duty cycle stabilizer allows high performance at full speed for a wide range of clock duty cycles. DC1513 demonstrates good circuit layout techniques and recommended external circuitry for optimal system performance. The board includes output CMOS buffers. DC1513 plugs into the DC890 data acquisition demo board and the output can be easily analyzed with PScope data processing software.
  • Fully integrated RF-to-Digital receivers for base station applications
  • 9.42MHz lowpass filter
  • 50ohm single ended RF and LO ports
  • Voltage adjustable demodulator DC offsets
  • 14bit, 125Msps low power ADC
  • Shutdown and nap modes

Applications

Communications & Networking, RF Communications, Wireless

Footnotes

Companion with DC890B USB Data Collection Board. Sold separately

Warnings

Sensitive to electrostatic discharge (ESD). It is very important that proper ESD precautions be observed when handling the RF and LO inputs of the LTM9004

Product Information

:
Direct Conversion Receiver
:
Linear Technology
:
Data Converter
:
LTM9004
:
Demo Board LTM9004-AC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$495.33 ( $569.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $495.33 ($569.63)