You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC2014A - 

Demonstration Board for Micropower No-Opto Isolated Flyback Converter

DC2014A - Demonstration Board for Micropower No-Opto Isolated Flyback Converter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2014A
Order Code:
2471536

Product Overview

The DC2014A is a Demonstration Board for LT8302ES8E a micropower no-opto isolated flyback converter. This demo circuit outputs 5V and maintains tight regulation with a load current from 10mA to 2.2A over an input voltage from 10 to 30V. The output current capability increases with the input voltage. The LT8302 typically needs less than 0.5% of its full output power as a minimum load to maintain good output voltage regulation. On the board in order to avoid pre-loading, a 5.6V Zener diode is placed between its VOUT+ and VOUT- to serve as a minimum load. Transformer leakage inductance causes a voltage spike on the primary side after the power switch turns off. To limit this leakage inductance spike within MOSFET voltage rating of 65V, an RC snubber and a TVS clamp are installed to damp the ringing and clamp the MOSFET drain voltage to a safe level. The demo circuit can be easily modified for different applications with some pre-designed transformers.

Applications

Test & Measurement, Industrial

Product Information

:
Linear Technology
:
LT8302
:
Power Management - Voltage Regulator
:
Flyback Converter
:
Demo Board LT8302
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$202.18 ( $232.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $202.18 ($232.51)