You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC2016A - 

Demonstration Board for Synchronous Buck-Boost µModule Regulator, 3A, Vout 12V-Vin 6V to 35V

DC2016A - Demonstration Board for Synchronous Buck-Boost µModule Regulator, 3A, Vout 12V-Vin 6V to 35V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2016A
Order Code:
2506808
Technical Datasheet:
DC2016A   Datasheet
See all Technical Docs

Product Overview

The DC2016A is a Demonstration Board for LTM8054 a synchronous buck-boost µModule regulator that accepts input voltages lower, higher or the same as the output, but is also highly efficient due to its four-switch architecture. The output for board is 12V and the input voltage range is 6 to 35V. The maximum output current of board is 3A and the switching frequency is 600kHz.

Applications

Test & Measurement, Industrial

Product Information

:
Linear Technology
:
LTM8054
:
Power Management - Voltage Regulator
:
Synchronous Buck-Boost Converter
:
Demo Board LTM8054
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$105.13 ( $120.90  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $105.13 ($120.90)