You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DC2026C - 

Demonstration Board, ATMEGA328P-AU MCU, Linduino One, Isolated USB Tx/Rx, Arduino Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2026C
Order Code:
2469761
Technical Datasheet:
DC2026C   Datasheet
See all Technical Docs

Product Information

:
Linear Technology
:
8bit
:
ATmega
:
AVR
:
-
:
ATmega328
:
Demo Board ATmega328
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Linear Technology's DC2026 (called the Linduino™ One) is compatible with the Arduino Uno microcontroller board. Arduino hardware consists of an Atmel microcontroller with a bootloader allowing quick in-circuit firmware updates. The software is a simple programming environment based on the AVRGCC compiler. This platform is popular because it is easy to use, both the hardware and software are open source, and it can be programmed in C. We find it an ideal way to demonstrate and distribute libraries for integrated circuits that have digital interfaces such as Inter-Integrated Circuit (I2C) and Serial Peripheral Interface (SPI). While the Linduino One is Arduino-compatible, it is not produced by the official Arduino team, and they do not receive any monetary support from this board.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$121.31 ( $139.51 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $121.31 ($139.51)