You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC2069A - 

Demonstration Board, LT8490 High Efficiency MPPT Buck-Boost Battery Charger Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2069A
Order Code:
2471538

Product Overview

The DC2069A is a Demonstration circuit 2069A features LT®8490, a high performance buck-boost converter that implements an MPPT function and flexible charging profiles suitable for most battery types such as flooded and sealed lead acid batteries and Lithium-Ion batteries and can operate from input voltages above, below or equal to the battery voltage. The demo board is configured for a 17V to 54V input voltage range and the power source can be a solar panel with 36 to 72 cells (up to 200W) or a DC voltage source. Two input connectors are provided. An LTC4359 ideal diode controller protects the DC power supply output from being back fed from the solar panel. This allows, for example, that a 24VDC supply is plugged in while a solar panel with higher voltage is being used to power the circuit.
  • On-chip logic provides automatic true power point tracking for solar powered applications
  • Simple serial interface also sends out status bytes that can be interpreted by external circuitry

Applications

Power Management

Product Information

:
Power Management - Battery
:
Battery Charger
:
LT8490
:
Linear Technology
:
Demo Board LT8490
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$315.39 ( $362.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $315.39 ($362.70)