You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DC2195A - 

Demonstration Board for 42V, 2A Micropower Synchronous Step-Down Regulator

DC2195A - Demonstration Board for 42V, 2A Micropower Synchronous Step-Down Regulator
DC2195A - Demonstration Board for 42V, 2A Micropower Synchronous Step-Down Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC2195A
Order Code:
2474381

Product Overview

The DC2195A is a Demonstration Board for LT8609 a 42V 2A micropower synchronous Step-down Regulator. The demo board is designed for 5V output from a 5.5 to 42V input. The SYNC pin on the demo board is grounded by default for low ripple burst mode operation. Move JP1 to PULSE SKIPPING position can change the operation mode to pulse skipping operation. Once JP1 is on SPREAD SPECTRUM position, VCC is applied to the SYNC pin for low EMI spread spectrum operation. To synchronize to an external clock, L, LT, LTC and LTM. Performance Summary move JP1 to SYNC and apply the external clock to the SYNC turret. The demo board has an EMI filter installed. Under spread spectrum operation, the radiated EMI performances of the board (with EMI filter). The red lines in Figures 2 and 3 are CISPR25 Class 5 peak limit. To use the EMI filter, the input should be tied to VEMI, not VIN.

Applications

Test & Measurement, Automotive, Industrial, Communications & Networking

Product Information

:
Linear Technology
:
LT8609
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Demo Board LT8609
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$279.07 ( $320.93 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $279.07 ($320.93)