You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1368CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 400 kHz, 0.065 V/µs, ± 5V to ± 15V, DIP, 8 Pins

LT1368CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 400 kHz, 0.065 V/µs, ± 5V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1368CN8#PBF
Order Code:
1330646
Technical Datasheet:
LT1368CN8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1368CN8#PBF is a quad bipolar Operational Amplifier which combine rail-to-rail input and output operation with precision specifications. The op amp maintains their characteristics over a supply range of 1.8 to 36V. Operation is specified for 3, 5 and ±15V supplies. Input offset voltage is typically 150µV, with an open-loop gain AVOL of 1 million while driving a 10k load. Common mode rejection is typically 90dB over the full rail-to-rail input range and supply rejection is 110dB. The LT1368 has compensation that requires a 0.1µF output capacitor, which improves the amplifier's supply rejection and reduces output impedance at high frequencies. The output capacitor's filtering action reduces high frequency noise, which is beneficial when driving A/D converters.
  • Input common mode range includes both rails
  • >1V/µV Driving 10k load high AVOL
  • 10nA Low input bias current
  • 375µA per amplifier Low supply current
  • 30mA High output drive
  • Stable for capacitive loads up to 1000pF

Applications

Signal Processing

Product Information


:
1 Amplifier

:
400kHz

:
0.065V/µs

:
± 5V to ± 15V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

$15.62 ( $17.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.62 ($17.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.65 ($9.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.