You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1793CS8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 4.2 MHz, 3.4 V/µs, ± 4.5V to ± 20V, SOIC, 8 Pins

LT1793CS8#PBF - Operational Amplifier, Single, 1 Amplifier, 4.2 MHz, 3.4 V/µs, ± 4.5V to ± 20V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1793CS8#PBF
Order Code:
1330699
Technical Datasheet:
LT1793CS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1793CS8#PBF is an Operational Amplifier achieves a new standard of excellence in noise performance for a JFET op amp. For the first time low voltage noise (6nV/√Hz) is simultaneously offered with extremely low current noise (0.8fA/√Hz), providing the lowest total noise for high impedance transducer applications. Unlike most JFET op amps, the very low input bias current (3pA typical) is maintained over the entire common mode range which results in an extremely high input resistance (10¹³R). When combined with a very low input capacitance (1.5pF) an extremely high input impedance results, making the LT1793 the first choice for amplifying low level signals from high impedance transducers. The low input capacitance also assures high gain linearity when buffering AC signals from high impedance transducers. The LT1793 is unconditionally stable for gains of 1 or more, even with 1000pF capacitive loads.
  • 10pA Maximum input bias current
  • A grade 100% temperature tested
  • 1mV Maximum offset voltage over temperature
  • 10¹³R Input resistance
  • 1.5pF Very low input capacitance
  • 1 million Minimum voltage gain

Applications

Signal Processing

Product Information

:
1 Amplifier
:
4.2MHz
:
3.4V/µs
:
± 4.5V to ± 20V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$8.65 ( $9.95 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.65 ($9.95)
  ( )
25+ $5.75 ($6.61)
  ( )
100+ $4.75 ($5.46)
  ( )
250+ $4.51 ($5.19)