You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1995CMS#PBF - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 32 MHz, -40 °C, 85 °C, ± 2.5V to ± 15V

LT1995CMS#PBF - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 32 MHz, -40 °C, 85 °C, ± 2.5V to ± 15V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1995CMS#PBF
Order Code:
1330737
Technical Datasheet:
LT1995CMS#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1995CMS#PBF is a 32MHz high speed gain selectable Amplifier with excellent DC performance. Gains from -7 to 8 with a gain accuracy of 0.2% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a typical common mode rejection ratio of 79dB or more. The amplifier is a single gain stage design similar to the LT1363 and features superb slewing and settling characteristics. Input offset of the internal operational amplifier is less than 2.5mV and the slew rate is 1000V/µs. The output can drive a 150R load to ±2.5V on ±5V supplies, making it useful in cable driver applications. The temperature coefficient of the resistors is typically -30ppm/°C. The resistors are extremely linear with voltage, resulting in a gain non-linearity of 10ppm. The LT1995 is fully specified at ±2.5, ±5 and ±15V supplies.
  • Internal gain setting resistors
  • Pin configurable as a difference amplifier, inverting and non-inverting amplifier
  • Difference amplifier (1 to 7 gain range, >65dB CMRR)
  • Non-inverting amplifier (1 to 8 gain range)
  • Inverting amplifier (-1 to -7 gain range)
  • <0.2% Gain error
  • 1000V/µs Slew rate
  • 2.5mV Maximum operational amplifier input offset voltage
  • 9mA Maximum quiescent current

Applications

Sensing & Instrumentation, Imaging, Video & Vision, Test & Measurement

Product Information

:
1Channels
:
1 Amplifier
:
32MHz
:
-40°C
:
85°C
:
± 2.5V to ± 15V
:
MSOP
:
10Pins
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$7.27 ( $8.36  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.27 ($8.36)
  ( )
25+ $4.83 ($5.55)
  ( )
100+ $4.00 ($4.60)
  ( )
250+ $3.80 ($4.37)
  ( )
500+ $3.72 ($4.28)