You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT6350CMS8#PBF - 

Differential Amplifier, Low Noise, 2 Amplifiers, 280 µV, 115 MHz, 0 °C, 70 °C

LT6350CMS8#PBF - Differential Amplifier, Low Noise, 2 Amplifiers, 280 µV, 115 MHz, 0 °C, 70 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6350CMS8#PBF
Order Code:
2102657
Technical Datasheet:
LT6350CMS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6350CMS8#PBF is a low noise single-ended to Differential Converter/ADC Driver featuring fast settling time. It converts high or low impedance, single-ended input signal to low impedance, balanced, differential output suitable for driving high performance differential successive approximation register (SAR) ADCs. The two operational amplifier topology features very low noise operational amplifier, that can support SNR >110dB in a 1MHz bandwidth. The input operational amplifier is trimmed for constant low input-referred voltage offset over the input range to prevent VOS steps from degrading distortion. On a single 5V supply, the outputs can swing from 55mV to 4.945V with the addition of a negative supply, the LT6350 can swing from 0 to 4.945V. Output common mode voltage is set by applying a voltage to the +IN2 pin. The LT6350 draws 4.8mA from a 5V supply and consumes just 60µA in shutdown mode.
  • Rail-to-rail input and outputs
  • Fast settling time (240ns, 0.01%, 8VP-P output step)
  • 1.9nV/√Hz Input-referred operational amplifier noise
  • High impedance input
  • 33MHz Bandwidth (-3dB)
  • No external gain resistors required
  • 4.8mA Supply current
  • Low power shutdown
  • Low distortion
  • Low offset voltage (±400µV maximum)
  • High DC linearity (<±1LSB, 16-bit, 8VP-P)
  • Low input current noise (1.1pA/√Hz)

Applications

Signal Processing

Product Information

:
2Amplifiers
:
280µV
:
-
:
115MHz
:
0°C
:
70°C
:
MSOP
:
8Pins
:
2.7V to 12V
:
48V/µs
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$9.93 ( $11.42 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.93 ($11.42)
  ( )
25+ $6.60 ($7.59)
  ( )
100+ $5.46 ($6.28)
  ( )
250+ $5.26 ($6.05)