You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC3105EDD#PBF

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 225mV-5Vin, 1.5V-5.25Vout, 400mAout, DFN-10

LTC3105EDD#PBF - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 225mV-5Vin, 1.5V-5.25Vout, 400mAout, DFN-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3105EDD#PBF
Order Code:
1898600
Technical Datasheet:
LTC3105EDD#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC3105EDD#PBF is a 400mA step-up DC/DC Converter operates from input voltages as low as 225mV. A 250mV start-up capability and integrated maximum power point controller (MPPC) enable operation directly from low voltage, high impedance alternative power sources such as photovoltaic cells, TEGs (thermoelectric generators) and fuel cells. An user programmable MPPC set point maximizes the energy that can be extracted from any power source. Burst Mode® operation with a proprietary self adjusting peak current, optimizes converter efficiency and output voltage ripple overall operating conditions. The AUX powered 6mA LDO provides a regulated rail for external microcontrollers and sensors while the main output is charging. In shutdown, IQ is reduced to 10µA and integrated thermal shutdown offers protection from over-temperature faults.
  • Low start-up voltage (250mV)
  • Maximum power point control
  • Auxiliary 6mA LDO regulator
  • Burst Mode® operation (IQ = 24µA)
  • Output disconnect and inrush current limiting
  • VIN > VOUT operation
  • Anti-ringing control
  • Soft-start
  • Automatic power adjust
  • Power good indicator

Applications

Alternative Energy, Power Management, Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Consumer Electronics

Product Information


:
Boost (Step Up)

:
225mV

:
5V

:
1Outputs

:
DFN

:
10Pins

:
400mA

:
1.6V

:
5.25V

:
-

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

$10.48 ( $12.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.48 ($12.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.98 ($8.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.77 ($6.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.