You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC3588EMSE-1#PBF - 

Power Management, Bridge Rectifier, Buck Converter, 2.7 V to 20 V, MSOP-10

LTC3588EMSE-1#PBF - Power Management, Bridge Rectifier, Buck Converter, 2.7 V to 20 V, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3588EMSE-1#PBF
Order Code:
1839154
See all Technical Docs

Product Overview

The LTC3588EMSE-1#PBF is a nanopower energy harvesting Power Supply operates at 2.7 to 20V input operating range. It integrates a low-loss full-wave bridge rectifier with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric, solar or magnetic transducers. An ultralow quiescent current under-voltage lockout (UVLO) mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. In regulation, the LTC3588-1 enters a sleep state in which both input and output quiescent currents are minimal. The buck converter turns on and off as needed to maintain regulation. However, the output capacitor may be sized to service a higher output current burst. An input protective shunt set at 20V enables greater energy storage for a given amount of input capacitance.
  • 950nA Input quiescent current (output in regulation - no load)
  • 450nA Input quiescent current in UVLO
  • Integrated low-loss full-wave bridge rectifier
  • Up to 100mA of output current
  • Selectable output voltages of 1.8, 2.5, 3.3, 3.6V
  • High efficiency integrated hysteretic buck DC/DC
  • Input protective shunt up to 25mA pull-down at VIN >=20V
  • Wide input under-voltage lockout (UVLO) range

Applications

Wireless, HVAC, Sensing & Instrumentation, Industrial, Power Management

Product Information


:
Piezoelectric Energy Harvesting Power Supply

:
2.7V

:
20V

:
MSOP

:
10Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

$11.43 ( $13.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $11.43 ($13.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.60 ($8.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $6.27 ($7.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.