You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC6247IMS#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 180 MHz, 90 V/µs, 2.5V to 5.25V, MSOP, 10 Pins

LTC6247IMS#PBF - Operational Amplifier, Dual, 2 Amplifier, 180 MHz, 90 V/µs, 2.5V to 5.25V, MSOP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6247IMS#PBF
Order Code:
1839267
Technical Datasheet:
LTC6247IMS#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC6247IMS#PBF is a dual low power high speed unity gain stable rail-to-rail input/output Operational Amplifier for use with driving A/D converters. On only 1mA of supply current they feature an impressive 180MHz gain-bandwidth product, 90V/µs slew rate and a low 4.2nV/√Hz of input-referred noise. The combination of high bandwidth, high slew rate, low power consumption and low broadband noise makes these amplifiers unique among rail-to-rail input/output op amps with similar supply currents. Ideal for lower supply voltage high speed signal conditioning systems.
  • 42µA Power-down mode
  • Fast output recovery
  • 0.5mV Maximum input offset voltage
  • 100nA Input bias current
  • 50mA Large output current
  • 110dB CMRR
  • 45V/mV Open loop gain

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
180MHz
:
90V/µs
:
2.5V to 5.25V
:
MSOP
:
10Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$8.83 ( $10.15  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.83 ($10.15)
  ( )
25+ $5.88 ($6.76)
  ( )
100+ $4.86 ($5.59)