You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC6406IUD#PBF - 

Differential Amplifier, Low Noise, 1 Amplifiers, 5 mV, 1 dB, 800 MHz, -40 °C, 85 °C

LTC6406IUD#PBF - Differential Amplifier, Low Noise, 1 Amplifiers, 5 mV, 1 dB, 800 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6406IUD#PBF
Order Code:
1432103
Technical Datasheet:
LTC6406IUD#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC6406IUD#PBF is a low distortion fully differential Input/Output Amplifier optimized for 3V, single supply operation. The LTC6406 input common mode range is rail-to-rail, while the output common mode voltage is independently adjustable by applying a voltage on the VOCM pin. This makes the LTC6406 ideal for level-shifting signals with a wide common mode range for driving 12-bit to 16-bit single supply, differential input ADCs. A 3GHz gain-bandwidth product results in 70dB linearity for 50MHz input signals. The LTC6406 is unity-gain stable and the closed-loop bandwidth extends from DC to 800MHz. The output voltage swing extends from near ground to 2V, to be compatible with a wide range of ADC converter input requirements. The LTC6406 draws only 18mA and has a hardware shutdown feature which reduces current consumption to 300µA.
  • Rail-to-rail differential input
  • Fully differential input and output
  • Adjustable output common mode voltage
  • Low power shutdown
  • 1.6nV/√Hz RTI Low noise

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
5mV
:
1dB
:
800MHz
:
-40°C
:
85°C
:
QFN
:
16Pins
:
2.7V to 3.5V
:
630V/µs
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

$14.54 ( $16.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $14.54 ($16.72)
  ( )
25+ $9.66 ($11.11)
  ( )
100+ $7.99 ($9.19)
  ( )
250+ $7.59 ($8.73)
  ( )
500+ $7.42 ($8.53)