Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01550320ZXU
Order Code994310201
Product Range155 Series
Technical Datasheet
1,216 total stock globally
Need more?
1216 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $4.040 ($4.646) |
Price for:Each
Minimum: 5
Multiple: 5
$20.20 ($23.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01550320ZXU
Order Code994310201
Product Range155 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range155 Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 01550320ZXU is a 155-series stackable In-line Fuse Holder with 14AWG stranded black wire leaded terminals and panel mount. It features easy mounting alternative for ATO blade fuse, interlocks for multiple mountings. This holder is used for ATO®-style blade fuse and 32V ATO/FKS fuses rated up to 20A.
- -40 to 85°C Operating temperature range
Applications
Safety
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
No SVHC (17-Dec-2014)
Fuse Current
20A
Holder Terminals
Wire Leaded
Product Range
155 Series
Voltage Rating VDC
32V
Technical Docs (2)
Alternatives for 01550320ZXU
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0083