You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1.5SMC39CA - 

TVS Diode, TRANSZORB 1.5SMC Series, Bidirectional, 33.3 V, 53.9 V, DO-214AB, 2 Pins

1.5SMC39CA - TVS Diode, TRANSZORB 1.5SMC Series, Bidirectional, 33.3 V, 53.9 V, DO-214AB, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1.5SMC39CA
Order Code:
1886329
Product Range
TRANSZORB 1.5SMC Series
Technical Datasheet:
1.5SMC39CA   Datasheet
See all Technical Docs

Product Information

:
TRANSZORB 1.5SMC Series
:
Bidirectional
:
33.3V
:
53.9V
:
DO-214AB
:
2Pins
:
37.1V
:
41V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5SMC series surface-mount Transient Voltage Suppressor Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lighting and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • Built-in strain relief
  • Glass passivated junction
  • Low Inductance
  • Excellent clamping capability
  • 0.05% Repetition rate (duty cycle)
  • <1.0ps from 0V to V(BR) Minimum fast response time
  • <1µA above 10V IR
  • Available in unidirectional and bidirectional
  • -65 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Alternatives for 1.5SMC39CA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.00 ($1.15)   ( ) 10+ $0.877 ($1.01)   ( ) 25+ $0.824 ($0.95)   ( ) 100+ $0.673 ($0.77)   ( ) 250+ $0.625 ($0.72)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $1.48 ($1.70)   ( ) 10+ $1.19 ($1.37)   ( ) 100+ $0.847 ($0.97)   ( ) 250+ $0.593 ($0.68)   ( ) 500+ $0.423 ($0.49)   ( ) 1000+ $0.372 ($0.43)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $1.00 ($1.15)   ( ) 10+ $0.877 ($1.01)   ( ) 25+ $0.824 ($0.95)   ( ) 100+ $0.673 ($0.77)   ( ) 250+ $0.625 ($0.72)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $1.36 ($1.56)   ( ) 10+ $1.12 ($1.29)   ( ) 100+ $0.727 ($0.84)   ( ) 1000+ $0.582 ($0.67)   ( ) 2500+ $0.49 ($0.56)   ( ) 10000+ $0.472 ($0.54)   ( ) 25000+ $0.455 ($0.52)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ $0.92 ($1.06)   ( ) 25+ $0.737 ($0.85)   ( ) 100+ $0.526 ($0.60)   ( ) 250+ $0.367 ($0.42)   ( ) 500+ $0.262 ($0.30)   ( ) 1000+ $0.229 ($0.26)   ( ) 5000+ $0.204 ($0.23)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$1.08 ( $1.24 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.08 ($1.24)
  ( )
10+ $0.842 ($0.97)
  ( )
100+ $0.639 ($0.73)
  ( )
500+ $0.543 ($0.62)