You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1N6292AG - 

TVS Diode, MOSORB, 1N629 Series, Unidirectional, 64.1 V, 103 V, Axial Leaded, 2 Pins

1N6292AG - TVS Diode, MOSORB, 1N629 Series, Unidirectional, 64.1 V, 103 V, Axial Leaded, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N6292AG
Order Code:
1611210
Product Range
1N629 Series
Technical Datasheet:
1N6292AG   Datasheet
See all Technical Docs

Product Information

:
1N629 Series
:
Unidirectional
:
64.1V
:
103V
:
Axial Leaded
:
2Pins
:
71.3V
:
78.8V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MOSORB series JEDEC Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
  • 5.8 to 214V Working peak reverse voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5µA above 10V Low leakage current
  • <1ns Response time
  • -65 to 175°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial

Related Searches

1 total stock globally

Available until stock is exhausted

1 available for 4 - 5 business days delivery
$0.998 ( $1.15 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.998 ($1.15)
  ( )
10+ $0.828 ($0.95)
  ( )
100+ $0.505 ($0.58)
  ( )
1000+ $0.391 ($0.45)