You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1SMA10CAT3G - 

TVS Diode, 1SMA Series, Bidirectional, 10 V, 17 V, DO-214AC, 2 Pins

1SMA10CAT3G - TVS Diode, 1SMA Series, Bidirectional, 10 V, 17 V, DO-214AC, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1SMA10CAT3G
Order Code:
2533113
Product Range
1SMA Series
Technical Datasheet:
1SMA10CAT3G   Datasheet
See all Technical Docs

Product Information

:
1SMA Series
:
Bidirectional
:
10V
:
17V
:
DO-214AC
:
2Pins
:
11.1V
:
12.3V
:
400W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1SMA series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5 to 78V Working peak reverse voltage range
  • 6.7 to 91.25V Standard Zener breakdown voltage range
  • 400W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • <1ns Response time
  • -65 to 150°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

Alternatives for 1SMA10CAT3G

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.728 ($0.84)   ( ) 10+ $0.539 ($0.62)   ( ) 100+ $0.389 ($0.45)   ( ) 500+ $0.338 ($0.39)   ( ) More Pricing...

Restricted Item Add

Related Searches

No Longer Manufactured

Alternatives Available

2679617 - TVS Diode, SMAJ Series, Bidirectional, 10 V, 17 V, DO-214AC, 2 Pins

View all alternatives / recommendations
$0.474 ( $0.55  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.474 ($0.55)