You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P6SMB550A - 

TVS Diode, P6SMB Series, Unidirectional, 495 V, 760 V, DO-214AA, 2 Pins

P6SMB550A - TVS Diode, P6SMB Series, Unidirectional, 495 V, 760 V, DO-214AA, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P6SMB550A
Order Code:
1886340
Product Range
P6SMB Series
Technical Datasheet:
P6SMB550A   Datasheet
See all Technical Docs

Product Information

:
P6SMB Series
:
Unidirectional
:
495V
:
760V
:
DO-214AA
:
2Pins
:
522.5V
:
577.5V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6SMB series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • 500W Peak pulse power capability at 10x1000µs waveform
  • Built-in strain relief
  • Glass passivated junction
  • Low incremental surge resistance
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • <1ps from 0V to V(BR) Minimum fast response time
  • <1µA above 12V Current IR
  • Available in unidirectional and bidirectional
  • -65 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Associated Products

Compare Selected

Related Searches

2,970 total stock globally

2,970 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

$0.972 ( $1.12 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.972 ($1.12)
  ( )
10+ $0.86 ($0.99)
  ( )
25+ $0.762 ($0.88)
  ( )
100+ $0.664 ($0.76)
  ( )
250+ $0.578 ($0.66)
  ( )
500+ $0.492 ($0.57)
  ( )
1000+ $0.394 ($0.45)