You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SLD24-018 - 

TVS Diode, SLD Series, Bidirectional, 24 V, 36 V, P600, 2 Pins

SLD24-018 - TVS Diode, SLD Series, Bidirectional, 24 V, 36 V, P600, 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SLD24-018
Order Code:
1827668
Product Range
SLD Series
Technical Datasheet:
SLD24-018   Datasheet
See all Technical Docs

Product Information

:
SLD Series
:
Bidirectional
:
24V
:
36V
:
P600
:
2Pins
:
25V
:
30V
:
50kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SLD24-018 is an axial leaded Transient Voltage Suppressor (TVS) Diode with lead-free matte tin-plated terminal. The transient voltage suppressor (TVS) diode is a protection diode designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). The TVS diode is silicon avalanche devices typically chosen for their fast response time (low clamping voltage), lower capacitance and low leakage current. The TVS diode is available in bidirectional (bi-polar) diode circuit configuration. The SLD series is designed to provide precision overvoltage protection for sensitive electronics.
  • Glass passivated junction
  • Excellent clamping capability
  • Low incremental surge resistance
  • High temperature to reflow soldering
  • Typical failure mode is short from over-specified voltage or current
  • 5mA Test current
  • 10µA at 22V Maximum reverse leakage current
  • Halogen-free

Applications

Power Management

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

800 will be available for delivery on 17/11/19

More stock available week commencing 13/01/20

$4.91 ( $5.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.91 ($5.65)
  ( )
10+ $4.42 ($5.08)
  ( )
25+ $4.18 ($4.81)
  ( )
100+ $3.62 ($4.16)
  ( )
250+ $3.43 ($3.94)