You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMDJ7.5CA

TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 7.5 V, 12.9 V, DO-214AB (SMC), 2 Pins

SMDJ7.5CA - TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 7.5 V, 12.9 V, DO-214AB (SMC), 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMDJ7.5CA
Order Code:
1869374
Product Range
TRANSZORB SMCJ Series
Technical Datasheet:
SMDJ7.5CA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TRANSZORB SMCJ Series

:
Bidirectional

:
7.5V

:
12.9V

:
DO-214AB (SMC)

:
2Pins

:
8.33V

:
9.21V

:
3kW

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The SMDJ series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • 3000W Peak pulse power capability at 10/1000µs waveform
  • Built-in strain relief
  • Glass passivated chip junction
  • Low incremental surge resistance
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • <1ps from 0V to V(BR) Minimum fast response time
  • <2µA above 12V Current IR
  • Available in unidirectional and bidirectional
  • ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
  • EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
  • -65 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

338 total stock globally Need more?

338 available for 4 - 5 business days delivery

$1.34 ( $1.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.34 ($1.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.13 ($1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.872 ($1.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange