You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP3011-06UTG - 

TVS Diode, SP301 Series, Bidirectional, 6 V, UDFN, 14 Pins

SP3011-06UTG - TVS Diode, SP301 Series, Bidirectional, 6 V, UDFN, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SP3011-06UTG
Order Code:
1840269
Product Range
SP301 Series
Technical Datasheet:
SP3011-06UTG   Datasheet
See all Technical Docs

Product Information

:
SP301 Series
:
Bidirectional
:
6V
:
-
:
UDFN
:
14Pins
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SP3011 series TVS Diode Array integrates six channels of ultra-low capacitance rail-to-rail diodes and an additional Zener diode to provide protection for USB 3.0 ports that may experience destructive electrostatic discharges (ESD). The high density array can safely absorb repetitive ESD strikes at the maximum level specified in the IEC61000-4-2 international standard (level 4, ±8kV contact discharge) without performance degradation. It's extremely low loading capacitance makes it ideal for protecting any high-speed signal pins.
  • ESD, IEC61000-4-2, ±8kV contact, ±15kV air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Lightning, IEC61000-4-5, 3A (8/20µs)
  • 0.4pF per I/O Low capacitance
  • 0.1µA at 5V Low leakage current
  • -40 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Audio, Industrial

Associated Products

Compare Selected

Related Searches

412 total stock globally

412 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

3,000 will be available for delivery on 26/01/20

$1.68 ( $1.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.68 ($1.93)
  ( )
10+ $1.51 ($1.74)
  ( )
25+ $1.44 ($1.66)
  ( )
100+ $1.18 ($1.36)
  ( )
250+ $1.10 ($1.26)
  ( )
500+ $0.97 ($1.12)
  ( )
1000+ $0.766 ($0.88)