You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LITTELFUSE TPSMB15A

TVS Diode, TPSMB Series, Unidirectional, 12.8 V, 21.2 V, DO-214AA (SMB), 2 Pins

LITTELFUSE TPSMB15A
LITTELFUSE TPSMB15A
LITTELFUSE TPSMB15A
LITTELFUSE TPSMB15A
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPSMB15A
Order Code:
3930271RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TPSMB Series
Technical Datasheet:
TPSMB15A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TPSMB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TPSMB Series

:
Unidirectional

:
12.8V

:
21.2V

:
DO-214AA (SMB)

:
2Pins

:
14.3V

:
15.8V

:
600W

:
175°C

:
Surface Mount

:
AEC-Q101

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

TPSMB series surface mount TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is also ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in automotive applications.
  • High reliability application and automotive grade AEC-Q101 qualified
  • Uni-directional and low profile package
  • Surface mount component to optimize board space
  • Fast response time: typically less than 1.0ns from 0V to VBR min
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • ESD protection of data lines in accordance with IEC 61000-4-2 30KV(Air), 30KV (Contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Glass passivated chip junction, excellent clamping capability and low incremental surge resistance
  • UL recognized compound meeting flammability rating V-0

155 total stock globally Need more?

155 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.486 ( $0.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 100
  • 100+
  • 500+
  • 1000+
  • 5000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ $0.486 ($0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.387 ($0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.32 ($0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.256 ($0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --