You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ZEN098V230A16LS
ZENER DIODE, 9.8V
- Manufacturer:
- LITTELFUSE LITTELFUSE
- Manufacturer Part No:
- ZEN098V230A16LS
- Order Code:
- 1863704
- Technical Datasheet:
- ZEN098V230A16LS Datasheet
Product Range Selector (PolyZen Devices)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9.8V
- :
- 700mW
- :
- Module
- :
- -
- :
- 3Pins
- :
- 85°C
- :
- PolyZen Devices
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.91 ($3.35) | ( ) |
10+ | $2.21 ($2.54) | ( ) |
25+ | $1.80 ($2.07) | ( ) |
100+ | $1.65 ($1.90) | ( ) |
250+ | $1.54 ($1.77) | ( ) |
500+ | $1.53 ($1.76) | ( ) |
Pricing is unavailable. Please contact customer services.