You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM817-0655

Mode Bluetooth® Combination Adapter, LM817, WiFi and Dual

LM817-0655 - Mode Bluetooth® Combination Adapter, LM817, WiFi and Dual

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM817-0655
Order Code:
2581421
Product Range
Dual WiFi and Bluetooth modules
Technical Datasheet:
LM817-0655   Datasheet
See all Technical Docs

Product Overview

The LM817 wireless combination adapter offers coexistence for Bluetooth® (Dual Mode) and WiFi operations. Allowing the host computer to wirelessly communicate with other Bluetooth® and WiFi enabled devices. Compliant to: IEEE 802.11b/g/n/d/e/h/i standards and Bluetooth® v2.0, v2.1, v3.0 and v4.0 standards. LM817 provides a complete solution for wireless coexistence applications which require high throughput and quality performance for WiFi and Bluetooth® connections. The adapter has a Host Controller Interface (HCI) for a simple connection via USB to a host computer or MCU.
  • WiFi 802.11 b/g/n
  • Bluetooth® v4.0 (Backwards compatible with Bluetooth® v2.0, v2.1 and v3.0)
  • WPA, WPA-PSK, WPA2, WPA2 -PSK and WEP (64bit & 128bit) encryption schemes
  • Full speed Bluetooth® Piconet and Scatternet supported
  • USB 2.0 (Full Speed) for data and power source
  • Operates in 2.4 GHz Frequency bands
  • Support sophisticated WiFi/Bluetooth® coexistence mechanism to enhance performance
  • Support Bluetooth® adaptive power management mechanism
  • Linux (Kernel v4.3.6), Android 4.4 and Windows XP - 10 compatible

Applications

Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Dongle WiFi/Bluetooth

:
WLAN & Bluetooth Connections

:
Dual WiFi and Bluetooth modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected
Best Seller

1 total stock globally Need more?

1 available for 5 - 6 business days delivery

$36.02 ( $41.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $36.02 ($41.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $35.05 ($40.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $33.54 ($38.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $32.28 ($37.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.