You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4080, 50G - 

Adhesive, Cyanoacrylate, Acrylic, Grey, 1639 psi, Cartridge

4080, 50G - Adhesive, Cyanoacrylate, Acrylic, Grey, 1639 psi, Cartridge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
4080, 50G
Order Code:
2832436
Product Range
4080 Series
Technical Datasheet:
4080, 50G   Datasheet
See all Technical Docs

Product Information

:
Cyanoacrylate, Acrylic
:
Grey
:
-
:
1639psi
:
Cartridge
:
-
:
50g
:
4080 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LOCTITE® HY 4080 GY is a 2-part, grey, cyanoacrylate/acrylic hybrid structural adhesive providing toughness and excellent adhesion to metals, composites and plastics. It provides fast fixture at room temperature and high operational strength within the first hour. It has good resistance to peel and impact loads while maintaining high shear strength over a wide range of temperatures and larger gaps.
  • High viscosity (thixotropic)
  • Excellent adhesion to metals, composites and plastics
  • Fast fixture at room temperature and high operational strength within the first hour
  • Good resistance to peel and impact loads while maintaining high shear strength

Footnotes

Cyanoacrylate/acrylic hybrid structural adhesive providing toughness and excellent adhesion to metals, composites and plastics.

Related Searches

13 total stock globally

13 available for next business day delivery
 
Check Stock & Lead Times

1 will be available for delivery on 23/08/19

More stock available week commencing 4/11/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

$59.66 ( $68.61 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $59.66 ($68.61)