You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4090, 50ML - 

Adhesive, Cyanoacrylate, Epoxy, Transparent, Room Temperature, 7.1 MPa, Cartridge, 50 ml

4090, 50ML - Adhesive, Cyanoacrylate, Epoxy, Transparent, Room Temperature, 7.1 MPa, Cartridge, 50 ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
4090, 50ML
Order Code:
2770655
Product Range
4090 Series
Technical Datasheet:
4090, 50ML   Datasheet
See all Technical Docs

Product Information

:
Cyanoacrylate, Epoxy
:
Transparent
:
Room Temperature
:
7.1MPa
:
Cartridge
:
50ml
:
-
:
4090 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LOCTITE 4090 has a high viscosity and is a slightly cloudy to light yellow gel. It opens completely new application areas for instant adhesives in structural bonding - for the very first time combining instant adhesive properties with those for epoxies to give more striking benefits. Fixture time of 90 - 180 secs and suitable for gaps up to 5 mm. Resistant to vibration, shock loads and impacts.
  • High moisture resistance
  • Vibration, shock loads and impact resistance
  • Temperature resistance up to 150 °C
  • Gap filling up to 5mm
  • UV resistant allowing outdoor applications
  • Solvent-free
  • High viscosity/non-drip
  • 50ml quantity of adhesive

Footnotes

Slightly cloudy to light yellow instant adhesive with a high viscosity/non-drip for use in structural bonding. High humidity and vibration resistance.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

4 will be available for delivery on 22/11/19
15 will be available for delivery on 30/11/19

More stock available week commencing 30/12/19

Contact me when back in stock

$107.00 ( $123.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $107.00 ($123.05)