You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

4105, 20G - 

Super Glue, Rubber Toughened, High Viscosity, LOCTITE 4105, 20 g, Cyanoacrylate, Humidity

4105, 20G - Super Glue, Rubber Toughened, High Viscosity, LOCTITE 4105, 20 g, Cyanoacrylate, Humidity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
4105, 20G
Order Code:
1676333
Product Range
LOCTITE 4105
Technical Datasheet:
4105, 20G   Datasheet
See all Technical Docs

Product Information

:
High Viscosity
:
LOCTITE 4105
:
20g
:
-
:
Cyanoacrylate
:
Humidity
:
Black
:
Bottle
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 420801 is an ethyl cyanoacrylate rubber Toughened Adhesive with increased flexibility and peel strength along with enhanced resistance to shock. It is in liquid form, black colour with irritating odour and polymerises in presence of water soluble.
  • <0.6mbar Vapour pressure
  • >149°C Boiling point
  • 80 to 93.3°C Flash point

Applications

Industrial, Maintenance & Repair

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

148 will be available for delivery on 1/10/19
24 will be available for delivery on 22/10/19
84 will be available for delivery on 10/11/19

More stock available week commencing 25/11/19

Contact me when back in stock

$56.74 ( $65.25 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $56.74 ($65.25)
  ( )
5+ $55.61 ($63.95)
  ( )
10+ $54.48 ($62.65)