You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LHUV-0410-0600 - 

High Brightness LED, LUXEON Z UV Series, Violet, 410 nm, 125 °, 1 A

LHUV-0410-0600 - High Brightness LED, LUXEON Z UV Series, Violet, 410 nm, 125 °, 1 A
LHUV-0410-0600 - High Brightness LED, LUXEON Z UV Series, Violet, 410 nm, 125 °, 1 A
LHUV-0410-0600 - High Brightness LED, LUXEON Z UV Series, Violet, 410 nm, 125 °, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LHUV-0410-0600
Order Code:
2769108
Product Range
LUXEON Z UV Series
Technical Datasheet:
LHUV-0410-0600   Datasheet
See all Technical Docs

Product Information


:
LUXEON Z UV Series

:
Violet

:
410nm

:
125°

:
-

:
1A

:
500mA

:
3V

:
-

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LHUV-0410-0600 from Lumileds is a LUXEON Z UV micro package SMT UV LED. This UV LED has superior flux density, efficiency and design freedom in the industry. At 1/5th the size of other violet LEDs it can be assembled in tight arrays with spacing of only 200microns which enables high power density (W/cm²) system for superior efficiency and design freedom. The product is undomed for precise optical control and a portfolio covering ultraviolet and violet light. The superior quality of light, volume of lumens and real world efficacy enable leading performance and efficient solution development in a wide variety of indoor and outdoor lighting segments. It is suitable for use in specialty lighting.
  • 410nm to 415nm wavelength bin
  • 500mA forward current at test
  • 1A forward current (IF max)
  • 3V forward voltage at test
  • Violet LED colour
  • 125° viewing angle
  • 625mW typical radiometric power at 500mA

Applications

LED Lighting

Packaging type Re-reel

No Longer Stocked

$20.49 ( $23.56  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.49 ($23.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $18.10 ($20.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $15.92 ($18.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $14.70 ($16.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.