You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LHUV-0420-0650 - 

High Brightness LED, LUXEON Z UV Series, Violet, 420 nm, 125 °, 1 A

LHUV-0420-0650 - High Brightness LED, LUXEON Z UV Series, Violet, 420 nm, 125 °, 1 A
LHUV-0420-0650 - High Brightness LED, LUXEON Z UV Series, Violet, 420 nm, 125 °, 1 A
LHUV-0420-0650 - High Brightness LED, LUXEON Z UV Series, Violet, 420 nm, 125 °, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LHUV-0420-0650
Order Code:
2769110
Product Range
LUXEON Z UV Series
Technical Datasheet:
LHUV-0420-0650   Datasheet
See all Technical Docs

Product Information

:
LUXEON Z UV Series
:
Violet
:
420nm
:
125°
:
-
:
1A
:
500mA
:
3V
:
-
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LHUV-0420-0650 from Lumileds is a LUXEON Z UV micro package SMT UV LED. This UV LED has superior flux density, efficiency and design freedom in the industry. At 1/5th the size of other violet LEDs it can be assembled in tight arrays with spacing of only 200microns which enables high power density (W/cm²) system for superior efficiency and design freedom. The product is undomed for precise optical control and a portfolio covering ultraviolet and violet light. The superior quality of light, volume of lumens and real world efficacy enable leading performance and efficient solution development in a wide variety of indoor and outdoor lighting segments. It is suitable for use in specialty lighting.
  • 420nm to 425nm wavelength bin
  • 500mA forward current at test
  • 1A forward current (IF max)
  • 3V forward voltage at test
  • Violet LED colour
  • 125° viewing angle
  • 675mW typical radiometric power at 500mA

Applications

LED Lighting

Related Searches

Packaging type Cut Tape

No Longer Manufactured

$13.99 ( $16.09 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13.99 ($16.09)
  ( )
10+ $13.22 ($15.20)
  ( )
25+ $12.92 ($14.86)
  ( )
50+ $12.61 ($14.50)
  ( )
100+ $12.20 ($14.03)
  ( )
500+ $11.78 ($13.55)