You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CEBF0127271803-00 - 

Fan / Force Cooled Heat Sink, BGA, Chip Set, 3.62 °C/W, 18 mm, 27 mm, 27 mm, 1.6 cu.ft/min, 23 dBA

CEBF0127271803-00 - Fan / Force Cooled Heat Sink, BGA, Chip Set, 3.62 °C/W, 18 mm, 27 mm, 27 mm, 1.6 cu.ft/min, 23 dBA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MALICO MALICO
Manufacturer Part No:
CEBF0127271803-00
Order Code:
1373235
See all Technical Docs

Product Information


:
3.62°C/W

:
18mm

:
27mm

:
27mm

:
1.6cu.ft/min

:
23dBA

:
Clip On

:
Aluminium

:
0.71"

:
1.06"

:
1.06"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CEBF0127271803-00 is a 27mm BGA Cooler with aluminium construction, black anodized finish, Vapo bearing, clip-on mounting, 3.62°C/W thermal resistance. It features extrusion technology and used for 27 x 27mm chip set.
  • 1.7mm Thickness
  • 15000RPM Speed
  • 5VDC Voltage
  • 0.09A Current

Applications

HVAC

124 total stock globally Need more?

6 available for next business day delivery
118 available for 4 - 5 business days delivery

$30.90 ( $35.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $30.90 ($35.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $30.62 ($35.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $29.86 ($34.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.