You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CEBF0127271803-00 - 

Fan / Force Cooled Heat Sink, BGA, Chip Set, 3.62 °C/W, 18 mm, 27 mm, 27 mm, 1.6 cu.ft/min, 23 dBA

CEBF0127271803-00 - Fan / Force Cooled Heat Sink, BGA, Chip Set, 3.62 °C/W, 18 mm, 27 mm, 27 mm, 1.6 cu.ft/min, 23 dBA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MALICO MALICO
Manufacturer Part No:
CEBF0127271803-00
Order Code:
1373235
See all Technical Docs

Product Information

:
3.62°C/W
:
18mm
:
27mm
:
27mm
:
1.6cu.ft/min
:
23dBA
:
Clip On
:
Aluminium
:
0.71"
:
1.06"
:
1.06"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CEBF0127271803-00 is a 27mm BGA Cooler with aluminium construction, black anodized finish, Vapo bearing, clip-on mounting, 3.62°C/W thermal resistance. It features extrusion technology and used for 27 x 27mm chip set.
  • 1.7mm Thickness
  • 15000RPM Speed
  • 5VDC Voltage
  • 0.09A Current

Applications

HVAC

Associated Products

Compare Selected

Related Searches

282 total stock globally

247 available for 4 - 5 business days delivery
35 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

$29.26 ( $33.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $29.26 ($33.65)
  ( )
10+ $28.78 ($33.10)
  ( )
25+ $27.94 ($32.13)