You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CEBF0140401605-00 - 

Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.95 °C/W, 16 mm, 40 mm, 40 mm, 5.5 cu.ft/min, 26 dBA

CEBF0140401605-00 - Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.95 °C/W, 16 mm, 40 mm, 40 mm, 5.5 cu.ft/min, 26 dBA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MALICO MALICO
Manufacturer Part No:
CEBF0140401605-00
Order Code:
1373238
See all Technical Docs

Product Information

:
1.95°C/W
:
16mm
:
40mm
:
40mm
:
5.5cu.ft/min
:
26dBA
:
Clip On
:
Aluminium
:
0.63"
:
1.57"
:
1.57"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CEBF0140401605-00 is a 40 x 40 x 16mm Clip-on BGA Cooler equipped with inbuilt black anodized aluminium extrusion heat sink (40 x 40 x 10mm), 5VDC fan with a Vapo bearing, 7600RPM speed, 5.5CFM air flow and 26dBA noise. Suitable for 40 x 40mm chipset.
  • Heat sink and fan combinations
  • Extruded heatsink design
  • Al 6063 fin

Applications

HVAC

Associated Products

Compare Selected

Related Searches

91 total stock globally

91 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

$25.08 ( $28.84 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $25.08 ($28.84)
  ( )
10+ $24.66 ($28.36)
  ( )
25+ $23.94 ($27.53)