You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CEBF0145451601-00 - 

Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.3 °C/W, 16 mm, 45 mm, 45 mm, 5.9 cu.ft/min, 32 dBA

CEBF0145451601-00 - Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.3 °C/W, 16 mm, 45 mm, 45 mm, 5.9 cu.ft/min, 32 dBA
CEBF0145451601-00 - Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.3 °C/W, 16 mm, 45 mm, 45 mm, 5.9 cu.ft/min, 32 dBA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MALICO MALICO
Manufacturer Part No:
CEBF0145451601-00
Order Code:
1373240
See all Technical Docs

Product Information

:
1.3°C/W
:
16mm
:
45mm
:
45mm
:
5.9cu.ft/min
:
32dBA
:
Clip On
:
Aluminium
:
0.63"
:
1.77"
:
1.77"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CEBF0145451601-00 is a 45mm BGA Cooler with aluminium construction, black anodized finish, Vapo bearing, clip-on mounting, 1.3°C/W thermal resistance. It features extrusion technology, frequency generator with 3rd wire function and used for 45 x 45mm chip set.
  • 1.7mm base thickness
  • 45x45x16(H)mm total dimension
  • 7000RPM speed
  • 5VDC voltage
  • 0.09A current

Applications

HVAC

Associated Products

Compare Selected

Related Searches

24 total stock globally

Available until stock is exhausted

17 available for next business day delivery
7 available for 5 - 6 business days delivery
$15.90 ( $18.28 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.90 ($18.28)
  ( )
25+ $15.58 ($17.92)
  ( )
100+ $14.84 ($17.07)
  ( )
200+ $14.29 ($16.43)
  ( )
500+ $13.98 ($16.08)
  ( )
1000+ $13.10 ($15.06)