You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CEBF0145451601-00

Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.3 °C/W, 16 mm, 45 mm, 45 mm, 5.9 cu.ft/min, 32 dBA

CEBF0145451601-00 - Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.3 °C/W, 16 mm, 45 mm, 45 mm, 5.9 cu.ft/min, 32 dBA
CEBF0145451601-00 - Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.3 °C/W, 16 mm, 45 mm, 45 mm, 5.9 cu.ft/min, 32 dBA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MALICO MALICO
Manufacturer Part No:
CEBF0145451601-00
Order Code:
1373240
See all Technical Docs

Product Information


:
1.3°C/W

:
16mm

:
45mm

:
45mm

:
5.9cu.ft/min

:
32dBA

:
Clip On

:
Aluminium

:
0.63"

:
1.77"

:
1.77"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CEBF0145451601-00 is a 45mm BGA Cooler with aluminium construction, black anodized finish, Vapo bearing, clip-on mounting, 1.3°C/W thermal resistance. It features extrusion technology, frequency generator with 3rd wire function and used for 45 x 45mm chip set.
  • 1.7mm base thickness
  • 45x45x16(H)mm total dimension
  • 7000RPM speed
  • 5VDC voltage
  • 0.09A current

Applications

HVAC

17 total stock globally

17 available for next business day delivery

Available until stock is exhausted

$8.17 ( $9.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.17 ($9.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.