You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CMBF0142422901-00 - 

Fan / Force Cooled Heat Sink, BGA, Chip Set, 28.6 mm, 42.5 mm, 42.5 mm

CMBF0142422901-00 - Fan / Force Cooled Heat Sink, BGA, Chip Set, 28.6 mm, 42.5 mm, 42.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MALICO MALICO
Manufacturer Part No:
CMBF0142422901-00
Order Code:
1373243
See all Technical Docs

Product Information

:
-
:
28.6mm
:
42.5mm
:
42.5mm
:
-
:
-
:
Screw
:
Aluminium
:
1.14"
:
1.67"
:
1.67"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CMBF0142422901-00 is a 42.5 x 42.5 x 28.6mm BGA chipset Cooler equipped with inbuilt aluminium 6063 forge technology heat sink of 42.1 x 42.1 x 22.6mm dimension and 40 x 40 x 6mm fan of 5VDC with 7000RPM, 5.9CFM air flow and 32dBA noise.

Applications

Industrial, HVAC

Alternatives for CMBF0142422901-00

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $29.48 ($33.90)   ( ) 10+ $29.13 ($33.50)   ( ) 25+ $28.45 ($32.72)   ( ) 50+ $27.21 ($31.29)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

68 total stock globally

68 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$20.19 ( $23.22  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.19 ($23.22)
  ( )
10+ $19.92 ($22.91)
  ( )
25+ $19.19 ($22.07)
  ( )
50+ $18.48 ($21.25)