You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS1643P-100+ - 

NVRAM, SRAM, 8 KB, 8K x 8bit, 100 ns, PWRCP

DS1643P-100+ - NVRAM, SRAM, 8 KB, 8K x 8bit, 100 ns, PWRCP
DS1643P-100+ - NVRAM, SRAM, 8 KB, 8K x 8bit, 100 ns, PWRCP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS1643P-100+
Order Code:
2516482
Technical Datasheet:
DS1643P-100+   Datasheet
See all Technical Docs

Product Overview

The DS1643P-100+ is a non-volatile timekeeping RAM in 34 pin PWRCP (PowerCap) module package. This device is 8k x 8 static RAM with fully functional real time clock (RTC) which can be accessible in a bytewide format. It can be easily substituted in ROM and EEPROM sockets providing read/write non-volatility and the addition of the real time clock function. The RTC registers contain year, month, date, day, hours, minutes and seconds data in 24-hour BCD format. Corrections for the day of the month and leap year are made automatically. The RTC clock registers are double-buffered to avoid access of incorrect data that can occur during clock update cycles. DS1643 contains its own power-fail circuitry which deselects the device when the VCC supply is in an out of tolerance condition. This feature prevents loss of data from unpredictable system operation brought on by low VCC as errant access and update cycles are avoided.
  • Supply voltage range is 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Standard JEDEC bytewide 8k x 8 static RAM pin-out
  • Clock registers are accessed identically to the static RAM
  • Non-volatile with over 10 years of operation in the absence of power
  • Access time is 100ns
  • Power-fail write protection allows for ±10% VCC power supply tolerance
  • Lithium energy source is electrically disconnected until power is applied for first time
  • UL recognized

Applications

Embedded Design & Development

Product Information

:
SRAM
:
8KB
:
8K x 8bit
:
-
:
100ns
:
PWRCP
:
34Pins
:
4.5V
:
5.5V
:
0°C
:
70°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

$30.12 ( $34.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $30.12 ($34.64)
  ( )
10+ $29.52 ($33.95)
  ( )
25+ $28.12 ($32.34)
  ( )
50+ $26.74 ($30.75)