You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DS80C320-MCL+

8 Bit MCU, DS8 Family DS80C3xx Series Microcontrollers, 33 MHz, 256 Byte, 40 Pins, DIP

MAXIM INTEGRATED PRODUCTS DS80C320-MCL+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS80C320-MCL+
Order Code:
2516565
Product Range
DS8 Family DS80C3xx Series Microcontrollers
Technical Datasheet:
DS80C320-MCL+   Datasheet
See all Technical Docs

Product Range Selector (DS8 Family DS80C3xx Series Microcontrollers)

See all from this product range

Product Overview

The DS80C320-MCL+ is a high speed/low power microcontroller in 40 pin DIP package. It is a fast 80C31 compatible microcontroller. Wasted clock and memory cycles have been removed using a redesigned processor core. As a result, every 8051 instruction execute instructions between 1.5 and 3 times faster than the original 8051 at the same crystal speed. Typical applications have a speed improvement of 2.5 times using the same code and same crystal. It includes a second full hardware serial port, seven additional interrupts, programmable watchdog timer, power-fail interrupt and reset. The device also provides dual data pointers (DPTRs) to speed block data memory moves. It can also adjust the speed of off-chip data memory access to between two and nine machine cycles for flexibility in selecting memory and peripherals. The DS80C320 operating voltage range from 4.25V to 5.5V, making it ideal as a high-performance upgrade to existing 5V systems.
  • 4 clocks/machine cycle
  • Operating temperature range from 0°C to 70°C
  • Maximum clock speed is 33MHz
  • Single cycle instruction in 121ns
  • High integration controller
  • 13 total interrupt sources with six external
  • Four 8bit I/O ports and three 16bit timer/counters
  • 256bytes scratchpad RAM
  • Addresses 64KB ROM and 64KB RAM

Applications

Embedded Design & Development

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DS8 Family DS80C3xx Series Microcontrollers

:
33MHz

:
-

:
256Byte

:
40Pins

:
DIP

:
32I/O's

:
UART

:
4.5V

:
5.5V

:
DS8

:
DS80C3xx

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 24/10/22

Notify me when back in stock

$38.02 ( $43.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $38.02 ($43.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $35.07 ($40.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $33.50 ($38.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $29.96 ($34.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $28.57 ($32.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $27.19 ($31.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --