You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS9092K# - 

Starter Evaluation Kit, iButton® , 1-Wire® Protocol Communication

DS9092K# - Starter Evaluation Kit, iButton® , 1-Wire® Protocol Communication
DS9092K# - Starter Evaluation Kit, iButton® , 1-Wire® Protocol Communication
DS9092K# - Starter Evaluation Kit, iButton® , 1-Wire® Protocol Communication

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS9092K#
Order Code:
2729056
Technical Datasheet:
DS9092K#   Datasheet
See all Technical Docs

Product Overview

The DS9092K# from Maxim Integrated Products is an iButton starter kit. This starter kit provides the basic hardware for a quick evaluation of the Maxim iButton family of products that communicate using the 1-wire protocol. The kit uses the USB port of a Microsoft Windows based personal computer running Vista, XP SP2 (or higher) or Microsoft server operating systems Windows 2003 or 2008. The kit includes several iButtons as well as an assortment of accessories. The easy set-up process includes the free download of 1-wire drivers and the OneWireViewer demonstration software to easily communicate with iButtons through the PC's USB port.
  • Starter Kit to help evaluate iButton technology using a Microsoft Windows based PC
  • Easy set-up with USB adapter
  • Free download of 1-wire drivers and OneWireViewer demonstration software

Applications

Industrial

Contents

DS1904-F5 iButton real time clock, DS1971-F3 iButton 256bit EEPROM, DS1971-F5 iButton 256bit EEPROM, DS1990-F5 serial number iButton, DS1996-F5 iButton 64Kbit memory, Five DS9093F & DS9093AB/AG/AR/AY key fobs, DS1402D-DR8 dual blue dot receptor, DS9490R USB to 1-wire adapter.

Product Information

:
Maxim Integrated Products
:
DS9092
:
RFID, Access Control, Inventory Monitoring
:
RFID
:
iButton Starter Kit/RTC/512b EEPROM/64Kb Memory/SL No, 5 Fobs, 2 Blue Dot Receptor, USB-Wire Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$122.57 ( $140.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $122.57 ($140.96)