You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DS9490R# - 

USB to 1-Wire/iButton Adapter, USB-to-1-Wire RJ11

DS9490R# - USB to 1-Wire/iButton Adapter, USB-to-1-Wire RJ11
DS9490R# - USB to 1-Wire/iButton Adapter, USB-to-1-Wire RJ11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS9490R#
Order Code:
2519165
Product Range
DS9490
Technical Datasheet:
DS9490R#   Datasheet
See all Technical Docs

Product Overview

DS9490R# is a USB bridge with 1-wire RJ11 interface to accommodate 1-wire receptacles and networks. Its based on the DS2490 USB-to-1-wire bridge chip that enables communication between a USB host system and a 1-wire bus. It provides regular, overdrive, and flexible 1-wire communication speeds and a full speed 12Mbps connection to USB. USB vendor specific commands defined in this specification are used to control the DS2490 and communicate with attached 1-wire devices.
  • High speed 12Mbps USB interface
  • Supports standard and overdrive 1-wire communication
  • Slew rate controlled 1-wire timing and active pull up for improved 1-wire network performance
  • RJ11 interface for standard connectivity (accessories such as the DS1402D-DR8)
  • Built in custom DS2401 identification chip
  • Reads all 1-wire and writes all except EPROM 1-wire devices

Applications

Communications & Networking

Product Information

:
USB to Serial Port
:
Serial
:
iButton
:
5V
:
5V
:
DS9490
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

498 total stock globally

442 available for 4 - 5 business days delivery
56 available for 5 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$64.44 ( $74.11 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $64.44 ($74.11)
  ( )
10+ $59.44 ($68.36)
  ( )
25+ $56.76 ($65.27)
  ( )
100+ $50.76 ($58.37)
  ( )
250+ $48.43 ($55.69)