You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX13256EVKIT# - 

Evaluation Kit, MAX13256 H-Bridge Transformer Driver, 36V, For Isolated Supplies

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX13256EVKIT#
Order Code:
2729063
Product Range
MAX13256 Series
Technical Datasheet:
MAX13256EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX13256EVKIT# from Maxim Integrated Products is an evaluation kit for MAX13256 36V H-Bridge transformer driver for isolated supplies. The MAX13256 H-bridge transformer driver provides a simple solution for making isolated power supplies up to 10W. The EV kit operates from an 8V to 36V DC power source and the on-board 1:1 turns-ratio transformer from HALO sets the output voltage range from 6.8V to 34.8V with a 300mA current limit. The EV kit provides greater than 90% overall efficiency at +24V between 2.2W and up to 8.3W output power using an H-bridge DC to DC converter topology. Input ripple current and radiated noise are minimized by the inherent balanced nature of the design with no interruption in the input current. Undervoltage lockout (UVLO), adjustable current limit and thermal shutdown provide for a robust 10W isolated supply. The surface mount transformer provides galvanic isolation with output powered from a full wave rectifier circuit, reducing output voltage ripple.
  • Full wave rectified output
  • Configurable for a voltage doubler, bipolar half wave rectifier and push-pull rectifier outputs
  • Internal or external clock operation option
  • Designed for 1500VRMS isolation
  • Proven PCB layout
  • Fully assembled and tested

Applications

Power Management, Medical, Motor Drive & Control

Product Information

:
Maxim Integrated Products
:
MAX13256
:
Power Management
:
Transformer Driver
:
Evaluation Kit MAX13256
:
MAX13256 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$100.98 ( $116.13 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $100.98 ($116.13)