You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX14578EVKIT# - 

Evaluation Kit, MAX14578 USB Battery Charger Detector, Includes MAX8903A For Testing, GUI Software

MAX14578EVKIT# - Evaluation Kit, MAX14578 USB Battery Charger Detector, Includes MAX8903A For Testing, GUI Software

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14578EVKIT#
Order Code:
2799405
Technical Datasheet:
MAX14578EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX14578EVKIT# from Maxim Integrated Products is a MAX14578 evaluation kit. The MAX14578 evaluation kit (EV kit) provides a proven design to evaluate the MAX14578 USB battery charger detector in a 12 bump wafer-level package (WLP) which communicates over I2C. The IC features charger detection compliant to USB battery charging revision 1.1, dedicated charger detection, Apple charger detection, China YD/T1591-compliant charger detection and USB pass-through communication. The EV kit has various power options to separate the charging current from the system current. The EV kit is self-powered through USB but needs external power to demonstrate charging. The EV kit features the MAX8903A 1-cell lithium-ion (Li+) DC-DC USB charger for interfacing with the MAX14578 in an application setting. The EV kit PCBs come with a MAX14578EEWC+ installed.
  • Windows XP, Windows Vista and Windows 7 compatible software
  • GUI simplifies learning the IC's operation
  • Proven PCB layout
  • Fully assembled and tested
  • Includes MAX8903A USB charger for application testing
  • Cell Phones; DSC and Camcorder; e-Book Readers; Media Players; MID (Mobile Internet Device)

Applications

Power Management

Contents

MAX14578 evaluation board, USB charger.

Product Information

:
Power Management - Battery
:
USB Battery Charger Detector
:
MAX14578
:
Maxim Integrated Products
:
Eval Board MAX14578
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$103.19 ( $118.67  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $103.19 ($118.67)