You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX14690EVKIT# - 

Evaluation Board, MAX14690 Li-Ion Battery Charger, Low Power Wearable Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14690EVKIT#
Order Code:
2723162
Technical Datasheet:
MAX14690EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX14690EVKIT# from Maxim Integrated Products is an evaluation kit to evaluate MAX14690 wearable charge management solution. This is a fully assembled and tested circuit for evaluating the MAX14690 wearable charge management solution with I2C capability for low power wearable application. The device includes a linear battery charger, Smart Power Selector, two ultra-low quiescent current buck regulators and three low-dropout (LDO) linear regulators. The battery charger features a smart power selector that allows operation on a dead battery when connected to a power source. The two synchronous, high-efficiency step-down buck regulators feature a fixed-frequency PWM mode for tighter regulation and a burst mode for increased efficiency during light-load operation. The MAX14690 features a programmable power controller that allows the device to be configured for applications that require the device be in a true-off or always-on, state.
  • I2C serial interface
  • Proven PCB layout
  • Full assembled and tested

Applications

Power Management, Consumer Electronics, Portable Devices, Medical

Product Information

:
Power Management - Battery
:
Li-Ion Battery Charger
:
MAX14690
:
Maxim Integrated Products
:
Eval Board MAX14690
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 30/12/19

Contact me when back in stock

$100.98 ( $116.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $100.98 ($116.13)