You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX14699EVKIT# - 

Evaluation Kit, MAX14699 Overvoltage Protector, Surge Protected, 2.1V to 28V Input

MAX14699EVKIT# - Evaluation Kit, MAX14699 Overvoltage Protector, Surge Protected, 2.1V to 28V Input
MAX14699EVKIT# - Evaluation Kit, MAX14699 Overvoltage Protector, Surge Protected, 2.1V to 28V Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14699EVKIT#
Order Code:
2840650
Technical Datasheet:
MAX14699EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX14699EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX14699. It is a fully assembled and tested circuit board that demonstrates the MAX14699 high-accuracy, surge-protected overvoltage protector device. The EV kit comes with the MAX14699EWC+ installed. Typical applications include portable media players, smartphones and tablet PCs.
  • 2.1V to 28V operating voltage range
  • Active-low ACOK LED reading
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX14699
:
Power Management
:
Overvoltage Protection
:
Eval Board MAX14699
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

$100.98 ( $116.13 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $100.98 ($116.13)