You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX14727EVKIT# - 

Evaluation Board, Bidirectional Overvoltage Protector, Dual Channel, Automatic Path Control

MAX14727EVKIT# - Evaluation Board, Bidirectional Overvoltage Protector, Dual Channel, Automatic Path Control
MAX14727EVKIT# - Evaluation Board, Bidirectional Overvoltage Protector, Dual Channel, Automatic Path Control

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14727EVKIT#
Order Code:
2837173
Technical Datasheet:
MAX14727EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX14727EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX14727. It is a fully assembled and tested circuit board that demonstrates the MAX14727 dual-input, bidirectional overvoltage protection with automatic path control device. The EV kit comes with the MAX14727EWV+ installed. The EV kit can also be used to evaluate the MAX14728/ MAX14731. Typical applications include e-readers, smartphones and tablets.
  • 3V to 28V operating voltage range
  • LEDs showing active-low INAOK, active-low INBOK
  • Proven PCB layout
  • Fully assembled and tested

Product Information

:
Maxim Integrated Products
:
MAX14727EWV+
:
Power Management
:
Overvoltage Protection
:
Eval Board MAX14727
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 total stock globally

2 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

$99.36 ( $114.26 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $99.36 ($114.26)