You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX1480BCPI+.

Transceiver RS422/RS485 Driver, 4.5V-5.5V Supply, DIP-28

MAXIM INTEGRATED PRODUCTS MAX1480BCPI+.
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1480BCPI+.
Order Code:
1285404
Technical Datasheet:
MAX1480BCPI+.   Datasheet
See all Technical Docs

Alternatives for MAX1480BCPI+.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Overview

The MAX1480BCPI+ is a complete electrically isolated RS-485/RS-422 data-communications Interface Solution in a hybrid microcircuit. A single +5V supply on the logic side powers both sides of the interface. The MAX1480B feature reduced-slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The MAX1480B is designed for half-duplex communication. Drivers are short-circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a known output (active-low RO low for the MAX1480B, RO high for the MAX1490B) if the input is open circuit.

Applications

Communications & Networking, Test & Measurement, HVAC

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS422, RS485

:
1Drivers

:
4.5V

:
5.5V

:
DIP

:
28Pins

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

$24.92 ( $28.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.92 ($28.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $24.43 ($28.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $23.95 ($27.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --