You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX1480ECCPI+

RS422/RS485 Transceiver Isolated, 1 Driver, 4.5V to 5.5V Supply, DIP-28

MAXIM INTEGRATED PRODUCTS MAX1480ECCPI+
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX1480ECCPI+
Order Code:
2511918
Technical Datasheet:
MAX1480ECCPI+   Datasheet
See all Technical Docs

Product Overview

The MAX1480ECCPI+ is a ±15KV ESD protected, isolated RS485/RS422 data interface in 28 pin DIP package. It is a complete, electrically isolated RS485/RS422 data communication interface solution in a hybrid microcircuit. The I/O pins are protected against ±15KV ESD shocks without latch-up. Transceivers, optocouplers and transformer provide a complete interface in a standard DIP package. The MAX1480EC has reduced slew rate drivers that minimize EMI and reduces reflections caused by improperly terminated cables allowing error free data transmission at data rate up to 160Kbps. Drivers are short circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places driver outputs into a high impedance state. The receiver input has a fail-safe feature that provides a known output (complementary RO pin is low) if input is open circuit. It is used in telecom, automatic test equipment, HVAC/building control networks and EMI sensitive applications.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Isolated data interface withstands 1260Vrms (1min) or 1520Vrms (1s) voltages
  • Half duplex data communication
  • Current limiting and thermal shutdown for driver overload protection
  • Operating supply current of 120mA at RL = 54ohm
  • Shutdown supply current of 0.2µA
  • Isolated outputs meets all RS485/RS422 specifications
  • Single +5V supply

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS422, RS485

:
1Drivers

:
1Receivers

:
4.5V

:
5.5V

:
DIP

:
28Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

$37.99 ( $43.69  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $37.99 ($43.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $37.24 ($42.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $36.52 ($42.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --