You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX14874EVKIT# - 

Evaluation Kit, MAX14874 Dual Relay/Valve/Motor Driver, 4.5V-36V Supply, Linear Regulator

MAX14874EVKIT# - Evaluation Kit, MAX14874 Dual Relay/Valve/Motor Driver, 4.5V-36V Supply, Linear Regulator

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX14874EVKIT#
Order Code:
2775432
Technical Datasheet:
MAX14874EVKIT#   Datasheet
See all Technical Docs

Product Overview

The MAX14874EVKIT# from Maxim Integrated Products is an evaluation kit (EV kit) for MAX14874. It is a fully assembled and tested circuit board that evaluates the MAX14874 dual relay/valve/motor driver. The EV kit operates from a single 4.5V to 36V supply and features an on-board linear regulator to generate a 3.3V logic supply. A terminal block allows for easy connections to evaluate operation with relays, valves and/or motors. Typical applications include coffee machines, motor control, valve and relay control.

Product Information

:
DC Brushed Motor
:
Maxim Integrated Products
:
Power Management - Motor Control
:
MAX14874
:
Eval Board MAX14874
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/11/19

$149.26 ( $171.65 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $149.26 ($171.65)